EBC24DKMH

Heilind Number:SULEBC24DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKMH

Detailed Description

Introducing the EBC24DKMH, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and stable connectivity. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and wire wrap termination method guarantee secure and easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding industrial and aerospace applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration onto PCBs. Trust in the reliability and performance of the EBC24DKMH for your connectivity needs.