EBC24DKMI

Heilind Number:SULEBC24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKMI

Detailed Description

Introducing the EBC24DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure installation. Utilizing wire wrap termination and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and cantilever contact type provide precise alignment and mating. Operating in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. The 48 positions and 14.22mm tail length accommodate complex PCB designs. With matte tin termination plating and a compact form factor of 9.4mm width and 15.49mm height, it's space-efficient and easy to integrate. Trust the EBC24DKMI for rugged performance in critical connectivity tasks.