EBC24DKMT

Heilind Number:SULEBC24DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKMT

Detailed Description

Introducing the EBC24DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. Featuring a pitch of 2.54mm and 48 positions across 2 rows, it allows for efficient data transmission. The contact material is gold-plated phosphor bronze, ensuring optimal signal transfer with a voltage rating of 700VAC. Its cantilever contact type and straight orientation make for easy installation. With a tail length of 14.22mm and operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The termination method of wire wrap and termination plating of matte tin guarantee secure connections. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, automotive, and telecommunications industries, the EBC24DKMT is a top choice for your connectivity needs.