EBC24DKND

Heilind Number:SULEBC24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKND
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKND

Detailed Description

Introducing the EBC24DKND, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 cantilever contacts, with a pitch of 2.54 mm, ensuring reliable and secure connections. Constructed with PBT and phosphor bronze materials, it offers durability and excellent conductivity. The contacts are plated with gold for enhanced signal transmission, while the termination method is through card extender, making it suitable for various electronic devices. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its clearance hole mount type and straddle orientation provide flexibility in installation. The connector also boasts a compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, perfect for space-constrained applications. Trust the EBC24DKND for your connectivity needs, where performance and reliability are paramount.