EBC24DKNI

Heilind Number:SULEBC24DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKNI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKNI

Detailed Description

The EBC24DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700 VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type offer easy installation and secure connection. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The cantilever contact type and straddle orientation provide efficient signal transmission. With 48 positions and a 2.54mm pitch, it allows for versatile PCB connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Overall, the EBC24DKNI is a reliable and high-quality connector for industrial and commercial electronics.