EBC24DKNN

Heilind Number:SULEBC24DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKNN

Detailed Description

The EBC24DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender connector has two rows of 48 positions, offering ample connectivity options. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The connector, with a pitch of 2.54mm, is suitable for precise PCB layouts. Its card extender termination method and matte tin plating make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, it is highly durable. The orientation of the connector is straddle, and it does not require mounting, making it versatile for various PCB designs. With a connector height of 13.97mm and width of 9.4mm, it ensures space-saving integration. The EBC24DKNN is a top choice for engineers seeking reliable and efficient board-to-board connectivity solutions.