EBC24DKNS

Heilind Number:SULEBC24DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKNS

Detailed Description

The EBC24DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm (.1 inch), this connector features female gender, two rows with 48 positions, and side hole mount type for secure installation. Its termination method is through a card extender, ensuring reliable connectivity. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The contact type is cantilever, suitable for high-speed data transmission. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for harsh environments. Its matte tin termination plating complies with industry standards. Perfect for use in aerospace, defense, and industrial settings, the EBC24DKNS is a top choice for high-reliability applications.