EBC24DKRD

Heilind Number:SULEBC24DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKRD

Detailed Description

Introducing the EBC24DKRD Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. With a rugged PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows with 48 positions, and clearance hole mount type offer versatile installation options. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The cantilever contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Matte Tin termination plating enhances solderability. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBC24DKRD for high-reliability performance in your designs.