EBC24DKRH

Heilind Number:SULEBC24DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKRH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKRH

Detailed Description

Introducing the EBC24DKRH, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic devices. Featuring two rows of female connectors, it ensures secure and stable attachment with a clearance hole mount type. The termination method, Card Extender, guarantees efficient signal transmission. Crafted with durable materials like PBT and Phosphor Bronze, and plated with gold for optimal conductivity, this connector offers a reliable amperage of 3A and a voltage rating of 700VAC. With 48 cantilever contact positions and a pitch of 2.54mm, it enables seamless data transfer. Operating smoothly in extreme temperatures ranging from -65 to 125°C, it's perfect for industrial and rugged applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, ensures versatility in installation. Trust the EBC24DKRH for superior performance in your PCB connectivity needs.