EBC24DKRN

Heilind Number:SULEBC24DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKRN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKRN

Detailed Description

Introducing the EBC24DKRN, a high-performance board-to-board and card edge connector designed for reliability in demanding applications. Featuring a female gender with two rows of 48 positions, this connector ensures secure connectivity for your electronic devices. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. The termination method of card extender and termination plating of matte tin provide easy installation and robust soldering. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust the EBC24DKRN for seamless and efficient connections in your electronic designs.