| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DKRS |
EBC24DKRS
| Heilind Number: | SULEBC24DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKRS |
| ECAD Model: |
Specifications
Detailed Description
The EBC24DKRS is a high-performance PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure connection with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and 48 positions, it allows for efficient signal transmission. The Cantilever contact type and gold-plated contacts ensure optimal conductivity, while the Matte Tin termination plating enhances durability. Its side hole mount type and straddle orientation make it easy to install, while the operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.

