EBC24DKRT

Heilind Number:SULEBC24DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKRT

Detailed Description

Introducing the EBC24DKRT Board to Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures longevity and stability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The connector offers 48 positions in a 2-row configuration, with a pitch of 2.54mm for easy installation. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and optimal signal transmission. Designed for threaded mounting and termination via card extender, it provides secure and robust connections. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating ensures compatibility with standard PCBs. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the EBC24DKRT for high-quality board-to-board connectivity in your electronic designs.