EBC24DKSD

Heilind Number:SULEBC24DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKSD

Detailed Description

Introducing the EBC24DKSD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 48 positions, this female connector is built for seamless connectivity in electronic devices. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high standards for power and performance. The gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for both standard and harsh environments. Compact yet sturdy, with a connector height of .61 inches and a width of 9.4mm, it offers space-saving solutions without compromising on functionality. The cantilever contact type ensures a secure and stable connection, while the straight orientation simplifies PCB layout. Whether for industrial, aerospace, or telecommunications use, the EBC24DKSD is the ultimate choice for seamless and reliable board-to-board connections.