EBC24DKSI

Heilind Number:SULEBC24DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKSI

Detailed Description

The SKU EBC24DKSI is a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transfer. The female connector has two rows with a threaded mount type and thru-hole termination method for secure attachment to PCBs. Its gold-plated phosphor bronze contacts guarantee low contact resistance and superior conductivity. Operating in a wide temperature range from -65 to 125°C, it suits various industrial applications. The straight orientation and cantilever contact type with 48 positions make it ideal for high-density circuit board layouts. With a compact size of 9.4mm width and 15.49mm height, the connector is space-efficient. The matte tin termination plating enhances durability and solderability. Perfect for use in aerospace, defense, and other high-reliability industries, the EBC24DKSI ensures consistent performance and longevity in critical electronic systems.