EBC24DKSN

Heilind Number:SULEBC24DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKSN

Detailed Description

Introducing our EBC24DKSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With PBT and Phosphor Bronze construction, this female connector offers durability and reliability in demanding environments. Featuring a contact rating of 3A at 700VAC, it ensures efficient power transmission. The cantilever contact type with gold plating guarantees optimal signal integrity. With two rows and 48 positions spaced at a pitch of 2.54mm, precise connections are effortlessly achieved. Operating at a wide temperature range from -65 to 125°C, it's suitable for various applications. Its straight orientation and no mounting requirement make installation hassle-free. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial sectors, this connector is a vital component for your electronic assemblies. Trust in the quality and performance of the EBC24DKSN for seamless connectivity solutions.