EBC24DKSS

Heilind Number:SULEBC24DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKSS

Detailed Description

Introducing the EBC24DKSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating 48 positions for seamless data transmission. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliability in various environmental conditions, with an operating temperature range of -65 to 125°C. The contact type is Cantilever, providing secure and stable connections. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB assembly. Perfect for demanding industries such as aerospace, defense, and telecommunications, the EBC24DKSS sets a new standard in connectivity.