| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DKST |
EBC24DKST
| Heilind Number: | SULEBC24DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DKST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 cantilever contacts with gold plating on phosphor bronze, ensuring reliable conductivity. With a 2.54mm pitch and threaded mount type, it offers secure and precise connections. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. Its straight orientation and .19-inch tail length facilitate easy installation onto PCBs. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees durability in harsh environments. Perfect for aerospace, defense, and industrial electronics, the EBC24DKST is the ultimate solution for high-reliability connectivity needs.

