| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DKUD |
EBC24DKUD
| Heilind Number: | SULEBC24DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DKUD, a high-performance board-to-board PCB connector designed for reliable power transmission in a variety of electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. The cantilever contact type and right-angle orientation make for easy and secure connections, while the 48 positions and 2.54mm pitch provide ample flexibility for your design needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in harsh conditions. Trust the EBC24DKUD for your connectivity requirements in aerospace, military, and industrial applications.

