EBC24DKUH

Heilind Number:SULEBC24DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKUH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKUH

Detailed Description

Introducing the EBC24DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The cantilever contact type and right-angle orientation offer easy and secure connections, while the thru-hole termination method with matte tin plating provides stable soldering. This connector, with 48 positions spread across 2 rows and a 2.54mm pitch, is ideal for compact PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising on performance. Trust the EBC24DKUH for your connectivity needs in critical systems.