EBC24DKUI

Heilind Number:SULEBC24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKUI

Detailed Description

Introducing the EBC24DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 48 female contacts with a pitch of 2.54 mm, it offers secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and durability. The termination method is through-hole with a threaded mount type, guaranteeing easy and stable installation. Its right-angle orientation and cantilever contact type further enhance its versatility. With a tail length of 6.35 mm and a compact connector height and width of 13.97 mm and 9.4 mm respectively, the EBC24DKUI is ideal for space-constrained applications. Trust in this connector for seamless and high-quality board-to-board connections.