EBC24DKUN

Heilind Number:SULEBC24DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKUN

Detailed Description

Introducing the EBC24DKUN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh operating conditions with an impressive voltage rating of 700 VAC. The female gender, right-angle orientation, and cantilever contact type make it versatile for various applications. With 48 positions and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With its compact dimensions of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained designs. Trust the EBC24DKUN for seamless board-to-board connections in your electronic projects.