EBC24DKUT

Heilind Number:SULEBC24DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKUT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKUT

Detailed Description

PBT & PHOSPHOR BRONZE; .00 connectors, SKU EBC24DKUT, offer reliable power transmission in electronic applications. Featuring a female gender with two rows and a threaded mount type for secure installation, these connectors ensure stable connections. With a 3A amperage rating and gold-plated phosphor bronze contacts, they guarantee efficient conductivity. The 2.54mm pitch and 700VAC voltage rating make them suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, these cantilever-type connectors provide durability in harsh environments. Their right-angle orientation, 48 positions, and .25-inch tail length offer flexibility in design. Terminating through holes with matte tin plating, they are ideal for board-to-board and card edge connections. Despite their high reliability, the EBC24DKUT connectors are not designated for high-reliability applications.