EBC24DRMD-S288

Heilind Number:SULEBC24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRMD-S288

Detailed Description

The EBC24DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures long-term durability. The EBC24DRMD-S288 is part of our extensive range of board-to-board connectors, meeting the highest quality standards for reliable performance.