EBC24DRMH-S288

Heilind Number:SULEBC24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRMH-S288

Detailed Description

The EBC24DRMH-S288 Connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is designed for optimal conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures safe and efficient power transmission. Its 2 rows of 48 positions and Loop Bellow contact type guarantee secure connections. The Clearance Hole mount type and Card Extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB integration. With Matte Tin termination plating, it offers long-lasting performance. Ideal for hi-rel applications, the EBC24DRMHS288 is a top choice for board-to-board and card edge connections.