EBC24DRMI

Heilind Number:SULEBC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DRMI

Detailed Description

Introducing the EBC24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a voltage rating of 700 VAC and amperage of 3 A, it guarantees safe and efficient power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the wire wrap termination method ensures easy installation. With a pitch of 2.54 mm and 48 positions across 2 rows, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. The connector's straight orientation, threaded mount type, and loop bellow contact type make it ideal for secure and stable connections. Measuring at 15.49 mm in height and 9.4 mm in width, it is compact yet robust. The Matte Tin termination plating adds to its durability. Whether for industrial, aerospace, or telecom applications, the EBC24DRMI is the perfect choice for high-reliability connectivity.