EBC24DRMN

Heilind Number:SULEBC24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRMN

Detailed Description

Introducing the EBC24DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 48 positions across 2 rows, it offers versatility in circuit board design. The termination method of wire wrap and matte tin plating guarantee secure and durable connections, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for demanding applications. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC24DRMN delivers exceptional performance. Elevate your connectivity solutions with this essential component.