EBC24DRMS-S288

Heilind Number:SULEBC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRMS-S288

Detailed Description

The EBC24DRMS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type, making it easy to install. Its termination method is through a card extender, guaranteeing secure connections. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and military use. The connector's loop bellow contact type and straddle orientation further contribute to its durability and performance. With 48 positions and a tail length of 13.84mm, it offers ample connectivity options. The termination plating is Matte Tin, ensuring compatibility with various PCB setups. This connector, belonging to the Board To Board PCB Connectors category, is a reliable solution for high-reliability applications, denoted by the acronym EBC24DRMSS288.