EBC24DRMS

Heilind Number:SULEBC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRMS

Detailed Description

Introducing the EBC24DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and efficient signal transmission. With a rated amperage of 3A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The 48-position, dual-row design with a 2.54mm pitch allows for versatile connectivity. Its side-hole mount and wire wrap termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a compact form factor, it is ideal for space-constrained layouts. Whether used in telecommunications, industrial automation, or aerospace applications, the EBC24DRMS guarantees superior performance and durability.