EBC24DRMT-S288

Heilind Number:SULEBC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DRMT-S288

Detailed Description

Introducing the EBC24DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 48 positions, this female connector ensures reliable connectivity on your circuit boards. Featuring PBT and phosphor bronze construction, it offers exceptional durability and can handle up to 3A of current at 700VAC. The termination method is via card extender, with contact material plated in gold for optimal conductivity. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EBC24DRMT-S288 for secure and efficient board-to-board connections in your electronic designs.