EBC24DRSD-S288

Heilind Number:SULEBC24DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSD-S288

Detailed Description

The EBC24DRSD-S288 board-to-board PCB connector boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable performance even in harsh environments. Featuring a female gender with two rows and a clearance hole mount type, this connector offers easy installation on PCBs. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates high-speed data transmission, while its loop bellow contact type and straddle orientation provide secure connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 48 positions and a tail length of 4.45mm, it allows for versatile connectivity. The connector's matte tin termination plating ensures long-lasting durability, making it ideal for industrial use. In summary, the EBC24DRSD-S288 is a high-performance PCB connector that meets the demands of modern electronic systems.