EBC24DRSD

Heilind Number:SULEBC24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DRSD

Detailed Description

Introducing the EBC24DRSD, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 48 female contacts, it ensures efficient signal transmission. The clearance hole mount type and through-hole termination method make installation a breeze. Gold-plated contacts and loop bellow design guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC24DRSD for secure and high-speed data transfer in aerospace, defense, and industrial applications.