EBC24DRSH-S288

Heilind Number:SULEBC24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSH-S288

Detailed Description

Introducing EBC24DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze," this connector boasts superior durability and conductivity. Featuring a 3A amperage rating and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female connector with two rows and 48 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method simplify installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal integrity. The 2.54mm pitch and loop bellow contact type further enhance its functionality. Suitable for use in a wide operating temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 15.49mm x 9.4mm, makes it space-efficient. With matte tin termination plating, it complies with industry standards for RoHS compliance. Trusted for quality and performance, this connector is a must-have for any PCB assembly project.