EBC24DRSH

Heilind Number:SULEBC24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSH

Detailed Description

Introducing the EBC24DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows and 48 positions, it offers ample connectivity in a compact form. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a sleek design measuring just 15.49mm in height and 9.4mm in width, it saves space on your PCB layout without compromising performance. Trust the EBC24DRSH for seamless connectivity in your electronic systems.