EBC24DRSI

Heilind Number:SULEBC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSI

Detailed Description

Introducing the EBC24DRSI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm, this connector features two rows of female contacts made from durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The straight orientation and threaded mount type allow for easy and secure installation on PCBs. With 48 positions and loop bellow contact type, it offers excellent connectivity for your electronic devices. The termination method of thru-hole with matte tin plating guarantees a stable connection even in harsh environments, with an operating temperature range of -65 to 125 °C. Compact yet robust, the EBC24DRSI is the perfect choice for demanding industrial and commercial projects.