EBC24DRSN-S288

Heilind Number:SULEBC24DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSN-S288

Detailed Description

Introducing EBC24DRSN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 48 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connectivity. Trust in the EBC24DRSN-S288 for your critical interconnection needs.