EBC24DRSN

Heilind Number:SULEBC24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRSN

Detailed Description

The EBC24DRSN is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector offers a secure and efficient connection. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh operating environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power delivery. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its loop bellow contact type and straight orientation make it easy to install and use. With 48 positions and a compact size, it offers versatile connectivity options while saving space on the PCB. Trust the EBC24DRSN for high-reliability connections in your electronic designs.