EBC24DRSS-S288

Heilind Number:SULEBC24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DRSS-S288

Detailed Description

The SKU EBC24DRSS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and 48 positions, it offers ample connectivity for your circuit board needs. The connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability. Its side hole mount type and card extender termination method make installation easy and secure. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various applications. Operating temperature range of -65 to 125 °C allows for reliable performance in different environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on your PCB. The EBC24DRSS-S288 is RoHS compliant, meeting environmental standards. Whether for industrial, commercial, or personal projects, this connector is a dependable choice for seamless board-to-board connections.