EBC24DRST-S288

Heilind Number:SULEBC24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DRST-S288

Detailed Description

The EBC24DRST-S288 is a high-performance board-to-board PCB connector designed for critical applications demanding reliability and durability. Featuring two rows of 48 female contacts with a pitch of 2.54mm, this connector ensures secure and precise connections. The termination method of Card Extender, along with Phosphor Bronze contact material plated with gold, guarantees excellent conductivity and resistance to corrosion. With a voltage rating of 700 VAC and an amperage of 3A, it can accommodate power and signal transmission efficiently. Its loop bellow contact type and orientation straddle setup further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C and with a matte tin termination plating, this connector is suitable for harsh environmental conditions. Measuring at a compact height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. The EBC24DRST-S288 is a top choice for aerospace, defense, and industrial applications where reliability is paramount.