| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DRST |
EBC24DRST
| Heilind Number: | SULEBC24DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the EBC24DRST. This female connector features two rows with a total of 48 positions, ensuring seamless connectivity in your electronic devices. With a pitch of 2.54 mm, it offers precise and reliable contact. The contact material, made of Phosphor Bronze with Gold plating, guarantees optimal conductivity and durability. Its threaded mount type and thru-hole termination method make installation a breeze. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for various applications. Its compact design, measuring just 9.4 mm in width and 15.49 mm in height, saves valuable space on your PCB. Trust in the EBC24DRST for efficient and secure board-to-board connections in your projects.

