EBC24DTAD-S189

Heilind Number:SULEBC24DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTAD-S189

Detailed Description

The EBC24DTAD-S189 connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and two rows with 48 positions make it versatile for various applications. The termination method of thru-hole mounting with matte tin plating guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Gold-plated contacts ensure excellent conductivity, while the loop bellow contact type minimizes signal interference. Whether used in board-to-board or card edge connections, the EBC24DTADS189 is a reliable choice for your connectivity needs.