EBC24DTAI

Heilind Number:SULEBC24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DTAI

Detailed Description

The EBC24DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction and reliable functionality, this connector ensures secure and efficient interconnectivity in electronic systems. Featuring PBT and phosphor bronze materials, gold-plated contacts, and a 700 VAC voltage rating, it offers exceptional durability and conductivity. The female connector with two rows and a right-angle orientation is ideal for space-saving installations. With a pitch of 2.54mm and 48 positions, it allows for precise and versatile connections. The termination method is through-hole with a matte tin plating, ensuring easy and secure soldering. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, industrial, or other high-reliability applications, the EBC24DTAI guarantees optimal performance.