EBC24DTAN-S189

Heilind Number:SULEBC24DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTAN-S189

Detailed Description

Introducing the EBC24DTANS189 Board To Board PCB Connector, a high-performance component designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 48-position layout accommodates complex circuitry, while the loop bellow contact type and gold plating guarantee optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent performance requirements. The right-angle orientation and through-hole termination make installation easy, while the matte tin plating enhances durability. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Trust the EBC24DTANS189 for secure and efficient board-to-board connections in your electronic systems.