EBC24DTAN

Heilind Number:SULEBC24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTAN

Detailed Description

Introducing the EBC24DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific design with two rows of contacts, this connector ensures a secure and reliable connection. The termination method of Thru Hole mounting guarantees easy installation and robust performance. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The loop bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 2.54mm, this connector accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for connectivity needs. Trust the EBC24DTAN for seamless and high-reliability connections in your PCB designs.