EBC24DTAS

Heilind Number:SULEBC24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTAS

Detailed Description

SKU EBC24DTAS features a two-row, right-angle female connector designed for high-reliability board-to-board connections. With a pitch of 2.54 mm and 48 positions, this connector offers secure and efficient connectivity in electronic assemblies. The termination method is through-hole, ensuring stability during soldering. Constructed with PBT and phosphor bronze materials, it provides durability and reliable performance in a wide operating temperature range from -65 to 125 °C. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for various power and signal applications. The loop bellow contact type further ensures signal integrity. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet robust, perfect for space-constrained designs. A key component in the category of board-to-board PCB connectors, it meets the demands of modern electronic systems with its high-quality construction and precision engineering.