EBC24DTBD

Heilind Number:SULEBC24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTBD

Detailed Description

The EBC24DTBD is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring two rows of female contacts made from PBT and phosphor bronze with gold plating, this connector ensures excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and loop bellow contact type offer versatility in installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its clearance hole mount and through-hole termination method make it easy to install securely on PCBs. With 48 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating ensures durability. Overall, the EBC24DTBD is a top choice for high-reliability electronic systems.