EBC24DTBH-S189

Heilind Number:SULEBC24DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTBH-S189

Detailed Description

Introducing the EBC24DTBH-S189, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features PBT & Phosphor Bronze construction with Gold-plated contacts for superior conductivity and durability. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers efficient and reliable connectivity. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type ensures secure mating, while matte tin termination plating guarantees long-term reliability. With a compact size of 9.4mm width and 15.49mm height, the EBC24DTBH-S189 is ideal for space-constrained designs. Trust in its high-quality design for your connectivity needs.