| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DTBH |
EBC24DTBH
| Heilind Number: | SULEBC24DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and right-angle orientation, it is ideal for space-constrained layouts. The PBT and phosphor bronze construction, along with gold contact plating, ensure excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating guarantees secure and lasting connections. Whether in aerospace, telecommunications, or industrial electronics, the EBC24DTBH delivers uncompromising performance.

