EBC24DTBI

Heilind Number:SULEBC24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTBI

Detailed Description

Introducing the EBC24DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for efficient connectivity, this threaded mount connector ensures secure and reliable termination through holes. Boasting contact materials of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various power and signal transmission needs. The loop bellow contact type and right-angle orientation further enhance its versatility. With 48 positions and a tail length of 4.57mm, this connector offers ample connectivity options. It is built to withstand extreme temperatures ranging from -65 to 125°C, making it ideal for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while delivering superior performance. The matte tin termination plating ensures longevity and reliability. Perfect for industrial, aerospace, and telecommunications applications, the EBC24DTBI is a top choice for high-reliability connectivity solutions.