EBC24DTBN

Heilind Number:SULEBC24DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTBN

Detailed Description

Introducing the EBC24DTBN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliable conductivity. With a 2.54mm pitch and right-angle orientation, it offers seamless connectivity in tight spaces. Gold contact plating and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its 48 positions, 2 rows, and loop bellow contact type make it versatile for various circuit configurations. The EBC24DTBN is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with this top-of-the-line connector.