EBC24DTBS-S189

Heilind Number:SULEBC24DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DTBS-S189

Detailed Description

Introducing the EBC24DTBS-S189, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows of contacts made from durable PBT and Phosphor Bronze materials with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 48 positions, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for industrial and commercial use. The loop bellow contact type and matte tin termination plating further enhance its performance and longevity. With a compact size of 9.4mm in width and 15.49mm in height, the EBC24DTBS-S189 is the ideal choice for space-constrained applications that demand high reliability and durability.